Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC10H351MEL

e4 10H351 Nickel/Palladium/Gold (Ni/Pd/Au) TTL NMOS level shifter translator 2.2ns 5V 2.05mm -50mA
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10H351MEL.

IHS

Datasheet7 pages20 years ago
Datasheet6 pages29 years ago

Augswan

HQonline

Inventory History

3 month trend:
-100%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 12.51
Stock
209,494
162,219
Authorized Distributors
0
4
Case/Package
SOP
SOP
Number of Pins
20
20
Logic Function
Translator
Translator
Number of Channels
4
4
Propagation Delay
2.2 ns
2.2 ns
Data Rate
-
-
Low Level Output Current
50 mA
-
High Level Output Current
-50 mA
-
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
Quiescent Current
-
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-03-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2013-07-04
LTD Date2014-01-04

Related Parts

MC100EL90 Series 700MHz 5.25V Triple ECL Input to PECL Output Translator-SOIC20
Texas InstrumentsCDC337DW
1-To-8 CMOS clock driver with 3-state outputs 20-SOIC -40 to 85
Texas InstrumentsCDC337DWG4
1-To-8 CMOS clock driver with 3-state outputs 20-SOIC -40 to 85
Texas InstrumentsCDC337DWR
1-To-8 (4 Same Frequency, 4 Divide-By-2) Clock Driver With Clear 20-SOIC
MC100EL91DWG, LOGIC LEVEL TRANSLATOR, PECL TO ECL, ECL,4.75 TO 5.5V,20-PIN SOIC
Mixed signal 0.82ns Differential ECL 1 3 5.5V PECL Unidirectional SO SMD mount 2.4mm(height)

Descriptions

Descriptions of onsemi MC10H351MEL provided by its distributors.

e4 10H351 Nickel/Palladium/Gold (Ni/Pd/Au) TTL NMOS level shifter translator 2.2ns 5V 2.05mm -50mA
TTL/NMOS to ECL Translator, 4 Func, Complementary Output, ECL, PDSO16
Translator NMOS/TTL to PECL 4-CH Unidirectional 20-Pin SO EIAJ T/R
Mixed Signal 2.2ns Differential PECL 1 4 5.25V NMOS,TTL Unidirectional SOEIAJ-20 SMD mount,glue mount
IC XLATOR QD TTL/NMOS 20SOEIAJ
IC TRANSLATOR UNIDIR SOEIAJ-20

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd