Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC100EL91DWR2G

Mixed signal 0.82ns Differential ECL 1 3 5.5V PECL Unidirectional SO SMD mount 2.4mm(height)
$ 5.685
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100EL91DWR2G.

IHS

Datasheet6 pages10 years ago

Master Electronics

onsemi

iiiC

Inventory History

3 month trend:
-0.82%

CAD Models

Download onsemi MC100EL91DWR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.685
$ 6.16
$ 6.16
Stock
140,831
183,220
183,220
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
20
20
20
Logic Function
Translator
Translator
Translator
Number of Channels
3
3
3
Propagation Delay
810 ps
810 ps
810 ps
Data Rate
-
-
-
Low Level Output Current
50 mA
50 mA
50 mA
High Level Output Current
-50 mA
-50 mA
-50 mA
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
-
-

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1997-08-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemi logic level converter, Level Translators, SOIC-WBencapsulation, 20Pin
Translator PECL to LVPECL 3-CH Unidirectional 20-Pin SOIC W T/R
MC100EL90 Series 700MHz 5.25V Triple ECL Input to PECL Output Translator-SOIC20
Texas InstrumentsSN10KHT5574DW
Octal ECL-to-TTL translator with D-type edge-triggered flip-flops and 3-state outputs 24-SOIC 0 to 70
Texas InstrumentsSN10KHT5541DW
Octal ECL-to-TTL Translator With 3-State Outputs 24-SOIC 0 to 70
Texas InstrumentsSN74LVC4245ADWRG4
Octal Bus Transceiver And 3.3-V To 5-V Shifter With 3-State Outputs 24-SOIC -40 to 85

Descriptions

Descriptions of onsemi MC100EL91DWR2G provided by its distributors.

Mixed signal 0.82ns Differential ECL 1 3 5.5V PECL Unidirectional SO SMD mount 2.4mm(height)
e3 ACTIVE (Last Updated: 3days ago) 100EL91 Tin (Sn) level shifter translator 820ps 5V 2.65mm -50mA
Triple LVPECL/PECL Input to -5.0 V ECL Output Translator
Translators/Level Shifters; |Onsemi MC100EL91DWR2G
IC TRNSLTR UNIDIRECTIONAL 20SOIC
IC XLATOR TRPL ECL-PECL 20-SOIC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd