Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC100EL91DWG

MC100EL91DWG, Logic Level Translator, Pecl to Ecl, Ecl, 4.75 to 5.5V, 20-PIN SOIC
$ 6.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100EL91DWG.

IHS

Datasheet6 pages10 years ago

onsemi

Newark

Inventory History

3 month trend:
-63.87%

CAD Models

Download onsemi MC100EL91DWG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.28
$ 5.685
$ 5.685
Stock
584,648
197,906
197,906
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
20
20
20
Logic Function
Translator
Translator
Translator
Number of Channels
3
3
3
Propagation Delay
810 ps
810 ps
810 ps
Data Rate
-
-
-
Low Level Output Current
50 mA
50 mA
50 mA
High Level Output Current
-50 mA
-50 mA
-50 mA
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
-
-

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1997-08-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Translator PECL to LVPECL 3-CH Unidirectional 20-Pin SOIC W T/R
MC100EL90 Series 700MHz 5.25V Triple ECL Input to PECL Output Translator-SOIC20
MC100LVEL91 SeriesTriple LVPECL Input to -3.3Vto-5 V ECL OutputTranslatorSOIC-20
Texas InstrumentsSN10KHT5574DW
Octal ECL-to-TTL translator with D-type edge-triggered flip-flops and 3-state outputs 24-SOIC 0 to 70
Texas InstrumentsSN10KHT5541DW
Octal ECL-to-TTL Translator With 3-State Outputs 24-SOIC 0 to 70
Texas InstrumentsSN74LVC4245ADWRG4
Octal Bus Transceiver And 3.3-V To 5-V Shifter With 3-State Outputs 24-SOIC -40 to 85

Descriptions

Descriptions of onsemi MC100EL91DWG provided by its distributors.

MC100EL91DWG, LOGIC LEVEL TRANSLATOR, PECL TO ECL, ECL,4.75 TO 5.5V,20-PIN SOIC
MC100EL91 Series 700 MHz 5 V Triple PECL Input to -5 V ECL Output Translator
e3 ACTIVE (Last Updated: 1day ago) 100EL91 Tin (Sn) level shifter translator 670ps 5V 2.4mm -50mA
Triple LVPECL/PECL Input to -5.0 V ECL Output Translator
Mixed Signal 0.82ns Differential ECL 1 3 -4.2V,4.75V -4.8V,5.5V PECL Unidirectional SOIC-20 SMD mount 2.4mm(height)
1 3 SOP-20-300mil Translators / Level Shifters ROHS
IC XLATOR TRIPLE PECL-ECL 20SOIC
IC TRNSLTR UNIDIRECTIONAL 20SOIC
LEVEL TRANSLATOR, -40 TO 85DEG C;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC100EL91DWG.