onsemi MC10H350L

e0 10H350 Tin/Lead (Sn/Pb) PECL level shifter translator 5ns 5V 5.08mm 0C~75C TA
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10H350L.

IHS

Datasheet7 pages20 years ago
Datasheet4 pages29 years ago

Augswan

CAD Models

Download onsemi MC10H350L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.668
$ 12.668
Stock
77,118
115,089
115,089
Authorized Distributors
0
2
2
Case/Package
DIP
DIP
DIP
Number of Pins
16
16
16
Logic Function
Translator
Translator
Translator
Number of Channels
4
-
-
Propagation Delay
5 ns
5 ns
5 ns
Data Rate
-
-
-
Low Level Output Current
-
20 mA
20 mA
High Level Output Current
-
-3 mA
-3 mA
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V
Quiescent Current
-
-
-

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1989-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of onsemi MC10H350L provided by its distributors.

e0 10H350 Tin/Lead (Sn/Pb) PECL level shifter translator 5ns 5V 5.08mm 0C~75C TA
PECL to TTL Translator, 4 Func, True Output, BIPolar, CDIP16
IC TRNSLTR UNIDIRECTIONAL 16CDIP
IC TRANSLATOR PECL-TTL 16-CDIP
Translation - Voltage Levels PECL to TTL
Translator / Logic Level Converter IC; Logic Type:Translator; Logic Family:10H; Logic Base Number:10350; Supply Voltage Nom, Vcc:5V; Package/Case:16-CDIP; Leaded Process Compatible:No; Number of Circuits:4 RoHS Compliant: No

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd