Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC10H210L

R-GDIP-T16 10H Tube 10H logic gate circuit 1.55ns @ -5.2V - 5.08mm 50mA 50mA -1.13V
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10H210L.

IHS

Datasheet6 pages20 years ago
Datasheet5 pages29 years ago

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi MC10H210L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-01-01
Lifecycle StatusObsolete (Last Updated: 7 months ago)

Related Parts

onsemiMC10H109L
OR/NOR Gate, 10H Series, 2-Func, 5-Input, ECL, CDIP16
onsemiMC10H103L
Gate / Inverter Logic IC; Logic Type:Gate; Package/Case:16-CDIP; Number of Circuits:4; Mounting Type:Through Hole
onsemiMC10H117L
OR-AND/OR-AND-Invert Gate 2-Element 2 Wide 2-IN/3-IN ECL 16-Pin CDIP Rail
Texas InstrumentsSN54F32J
Military, 4-ch, 2-input, 4.5-V to 5.5-V high-ouput-drive bipolar OR gate 14-CDIP -55 to 125
Texas InstrumentsCD54AC32F3A
Military, 4-ch, 2-input 1.5-V to 5.5-V 24-mA drive strength OR gate 14-CDIP -55 to 125
Texas InstrumentsSN54HC32J
Military, 4-ch, 2-input 2-V to 6-V 5.2-mA drive strength OR gate 14-CDIP -55 to 125

Descriptions

Descriptions of onsemi MC10H210L provided by its distributors.

R-GDIP-T16 10H Tube 10H logic gate circuit 1.55ns @ -5.2V - 5.08mm 50mA 50mA -1.13V
OR Gate, 10H Series, 2-Func, 3-Input, ECL, CDIP16
1.55ns@ -5.2V,- 3 3 2 2 5.2V 5.46V 50mA OR Gate ECL 50mA CDIP-16 Through hole mounting 19.93mm*7.49mm*4.07mm
Logic Gates 3-Input 3-Ouput OR

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd