onsemi MC10H103L

Gate / Inverter Logic IC; Logic Type: Gate; Package/Case: 16-CDIP; Number of Circuits: 4; Mounting Type: Through Hole
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10H103L.

IHS

Datasheet6 pages20 years ago
Datasheet3 pages29 years ago

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 26.94
Stock
168,753
275,509
Authorized Distributors
0
1
Case/Package
DIP
DIP
Number of Pins
16
16
Logic Function
OR
NOR, OR
Number of Circuits
4
4
Number of Inputs
2
2
Propagation Delay
1.3 ns
1.3 ns
Low Level Output Current
50 mA
50 mA
High Level Output Current
50 mA
-50 mA
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Quiescent Current
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

onsemiMC10H102L
NOR Gate, 10H Series, 4-Func, 2-Input, ECL, CDIP16
onsemiMC10H100L
NOR Gate, 10H Series, 4-Func, 2-Input, ECL, CDIP16
onsemiMC10H104L
AND Gate ECL 1.75ns@ -5.2V -5 2 4 4 5.46V 4.94V 50mA 50mA CDIP-16 TH 19.93mm × 7.49mm × 4.07mm
Texas InstrumentsSNJ54ALS03BJ
Quadruple 2-Input Positive-NAND Buffers With Open-Collect 14-CDIP -55 to 125
Texas InstrumentsSN54HC14J
Military 6-ch, 2-V to 6-V inverters with Schmitt-Trigger inputs 14-CDIP -55 to 125
Texas Instruments5962-9680301QCA
Hex Inverters 14-CDIP -55 to 125

Descriptions

Descriptions of onsemi MC10H103L provided by its distributors.

Gate / Inverter Logic IC; Logic Type:Gate; Package/Case:16-CDIP; Number of Circuits:4; Mounting Type:Through Hole
OR Gate, 10H Series, 4-Func, 2-Input, ECL, CDIP16
OR/NOR Gate 4-Element 2-IN ECL 16-Pin CDIP Rail
Contains Lead OR Gate Through Hole Non-RoHS Compliant OR Gate Inverter IC 0C~75C -1.13V 50mA 50mA 5.08mm
5.46V 4.94V CDIP-16 Through hole mounting 4.07mm(height)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC-10H103L
  • MC10H103 L