What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi MC10H210P

OR Gate, 10H Series, 2-Func, 3-Input, ECL, PDIP16
$ 1.68
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10H210P.

IHS

Datasheet6 pages20 years ago
Datasheet5 pages29 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC10H210P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.68
$ 3.32
$ 3.32
Stock
165,629
235,225
235,225
Authorized Distributors
1
1
1
Case/Package
DIP
DIP
DIP
Number of Pins
16
16
16
Logic Function
OR
OR
OR
Number of Circuits
2
2
2
Number of Inputs
3
3
3
Propagation Delay
1.55 ns
1.55 ns
1.55 ns
Low Level Output Current
50 mA
50 mA
50 mA
High Level Output Current
-50 mA
-50 mA
-50 mA
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Quiescent Current
-
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

onsemiMC10H117P
OR-AND/OR-AND-Invert Gate 2-Element 2 Wide 2-IN/3-IN ECL 16-Pin PDIP Rail
onsemiMC10H109P
10H ASYMMETRICAL I/PS 10H NOR/OR Gate multi inverter 19.175mm 1.45ns -5.46V -50mA
onsemiMC10H113P
Quad Exclusive OR Gate | IC GATE XOR 4CH 2-INP 16DIP
Texas InstrumentsCD4072BE
IC; OR Gate Function; 3 to 18 V; 1 mA to 6.8 mA (Low), -1 mA to -6.8 mA (High)
Texas InstrumentsCD4085BE
CMOS Dual 2-Wide 2-Input AND-O -INVE T Gate 14-PDIP -55 to 125
Texas InstrumentsCD4075BE
IC; PDIP; OR GATE FUNCTION LOGIC; 3 V TO 18 V; 500MW; -55; +125; 5; +265

Descriptions

Descriptions of onsemi MC10H210P provided by its distributors.

OR Gate, 10H Series, 2-Func, 3-Input, ECL, PDIP16
1.55ns@ -5.2V,- 3 3 2 2 5.46V 4.94V 50mA OR Gate ECL 50mA PDIP-16 Through hole mounting 19.55mm*6.85mm*3.43mm
OR Gate 2-Element 3-IN ECL 16-Pin PDIP Rail
Contains Lead OR Gate Through Hole Non-RoHS Compliant OR Gate Inverter IC 0C~75C -1.13V 50mA 50mA 4.44mm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC10H210P.