onsemi MC10H188FN

Bus Driver, 10H Series, 6-Func, 6-Bit, Inverted Output, ECL, PQCC20
$ 3.488
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10H188FN.

IHS

Datasheet6 pages20 years ago
Datasheet5 pages29 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.488
$ 3.488
$ 3.488
Stock
165,123
196,626
196,626
Authorized Distributors
2
2
2
Case/Package
PLCC
PLCC
PLCC
Number of Pins
20
20
20
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
6
6
6
Number of Bits per Element
1
1
1
Low Level Output Current
50 mA
50 mA
50 mA
High Level Output Current
-50 mA
-50 mA
-50 mA
Propagation Delay
1.9 ns
1.9 ns
1.9 ns
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2011-05-23
LTD Date2011-11-23

Related Parts

Buffers & Line Drivers Hex Inverter

Descriptions

Descriptions of onsemi MC10H188FN provided by its distributors.

Bus Driver, 10H Series, 6-Func, 6-Bit, Inverted Output, ECL, PQCC20
Non-RoHS Compliant Contains Lead QUAD ECL Logic Buffer, Non-Inverting 0C~75C TA -4.94V~-5.46V 180mW 4.57mm
Driver 6-CH Non-Inverting ECL 20-Pin PLLC Tube
Buffers & Line Drivers Hex Buffer w/Enable
IC BUFFER HEX ENBL N-INV 20PLCC
10H SERIES HEX 1-INPUT NON-INVERT GATE PQCC20
IC BUF NON-INVERT -5.46V 20PLCC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd