onsemi MC10H161FNG

Lead Free RoHS Compliant QUAD J BEND Decoder 0C~75C -50mA 4.57mm -4.94V~-5.46V
$ 3.476
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10H161FNG.

IHS

Datasheet7 pages20 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 3.476
$ 3.105
Stock
21,254
159,526
Authorized Distributors
2
2
Case/Package
PLCC
PLCC
Number of Pins
20
20
Logic Function
-
Decoder, Demux
Number of Inputs
3
3
Number of Outputs
8
8
Number of Circuits
1
1
Low Level Output Current
50 mA
50 mA
High Level Output Current
-50 mA
-50 mA
Supply Type
Dual
Dual
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Number of Channels
-
-

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-03-01
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2010-03-31
LTD Date2010-09-30

Related Parts

10H S-PQCC-J20 1x 3:8 10H decoder circuit -4.94V~-5.46V 8.965mm 0C~75C
Multiplexer, 10H Series, 1-Func, 8 Line Input, 1 Line Output, True Output, ECL, PQCC20
DG428 Series 15 V Single 8-Channel Latchable Analog Multiplexer - PLCC-20
IC SWITCH QUAD SPST 20PLCC | Siliconix / Vishay DG540DN-E3
3-LINE TO 8-LINE DECODER, 10H Series, True Output, ECL, PQCC20
Analog DevicesADG509AKPZ-REEL
450Ω 2 (SP4T) PLCC-20 Analog Switches / Multiplexers ROHS

Descriptions

Descriptions of onsemi MC10H161FNG provided by its distributors.

Lead Free RoHS Compliant QUAD J BEND Decoder 0C~75C -50mA 4.57mm -4.94V~-5.46V
3-LINE TO 8-LINE DECODER, 10H Series, Inverted Output, ECL, PQCC20
Decoder/Demultiplexer Single 3-to-8 20-Pin PLLC Tube
MC10H161FNG, MOTOR DRIVERS / CONTROLLERS;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd