What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi MC10H135MG

10H Series Positive Edge Triggered Jbar-kbar Flip-flop Complementary Output PDSO16
$ 4.781
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10H135MG.

IHS

Datasheet7 pages20 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 4.781
$ 4.309
Stock
146,954
195,365
Authorized Distributors
2
2
Case/Package
SOP
SOP
Number of Pins
16
16
Logic Function
AND, Flip-Flop
AND, Flip-Flop
Number of Elements
2
2
Number of Bits per Element
1
1
Propagation Delay
2.6 ns
2.6 ns
Frequency
250 MHz
250 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Quiescent Current
-
-

Supply Chain

Country of OriginJapan
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1996-09-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2011-04-05
LTD Date2011-10-05

Related Parts

Tube e4 10H NICKEL PALLADIUM GOLD flip flop 250MHz -4.9V~-5.46V 56mA 0C~75C TA
Flip Flop D-Primary-Secondary Type Pos-Edge 1-Element 16-Pin SO EIAJ T/R
onsemi74AC109SC
Lead Free Set(Preset) and Reset JK Type Positive Edge Flip Flop -40C~85C TA 2muA 4.5pF 2V~6V
Texas InstrumentsCD4027BM
Flip Flop JK-Primary-Secondary Type Pos-Edge 2-Element 16-Pin SOIC Tube
Texas InstrumentsCD4027BM96
CMOS Dual J-K Master-Slave Flip-Flop 16-SOIC -55 to 125
Texas InstrumentsSN74HC109D
Dual J-K Positive-Edge-Triggered Flip-Flops With Clear and Preset 16-SOIC -40 to 85

Descriptions

Descriptions of onsemi MC10H135MG provided by its distributors.

10H SERIES POSITIVE EDGE TRIGGERED JBAR-KBAR FLIP-FLOP COMPLEMENTARY OUTPUT PDSO16
Flip Flop JK-Master-Slave Type Pos-Edge 1-Element 16-Pin SO EIAJ Tube
Lead Free Not Qualified Set(Preset) and Reset JK Type Flip Flop 0C~75C TA 68mA -4.9V~-5.46V 2.6ns
IC JK TYPE POS TRG DUAL 16SOEIAJ

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd