What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi MC10H131MG

Tube e4 10H NICKEL PALLADIUM GOLD flip flop 250MHz -4.9V~-5.46V 56mA 0C~75C TA
$ 4.55
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10H131MG.

IHS

Datasheet7 pages20 years ago

SHENGYU ELECTRONICS

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 4.55
$ 1.82
$ 1.82
Stock
255,892
143,455
143,455
Authorized Distributors
3
1
1
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Number of Outputs
-
-
-
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Max Output Current
-
-
-
Output Voltage
-
-
-
Efficiency
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Min Operating Temperature
0 °C
0 °C
0 °C
Max Operating Temperature
75 °C
75 °C
75 °C

Supply Chain

Country of OriginJapan
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-03-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2011-04-05
LTD Date2011-10-05

Related Parts

onsemiMC10H135M
Tube 10H NOT SPECIFIED 10H flip flop 250MHz -4.9V~-5.46V 68mA 0C~75C TA
10H SERIES POSITIVE EDGE TRIGGERED JBAR-KBAR FLIP-FLOP COMPLEMENTARY OUTPUT PDSO16
onsemi74AC109SC
Lead Free Set(Preset) and Reset JK Type Positive Edge Flip Flop -40C~85C TA 2muA 4.5pF 2V~6V
Texas InstrumentsCD4027BM
Flip Flop JK-Primary-Secondary Type Pos-Edge 2-Element 16-Pin SOIC Tube
Texas InstrumentsCD4027BM96
CMOS Dual J-K Master-Slave Flip-Flop 16-SOIC -55 to 125
Texas InstrumentsSN74HC109D
Dual J-K Positive-Edge-Triggered Flip-Flops With Clear and Preset 16-SOIC -40 to 85

Descriptions

Descriptions of onsemi MC10H131MG provided by its distributors.

Tube e4 10H NICKEL PALLADIUM GOLD flip flop 250MHz -4.9V~-5.46V 56mA 0C~75C TA
Flip Flop D-Primary-Secondary Type Pos-Edge 1-Element 16-Pin SO EIAJ Rail
D Flip-Flop, 10H Series, 1-Func, Positive Edge Triggered, 2-Bit, Complementary Output, ECL, PDSO16
LOGIC, ECL, DUAL D-TYPE MATER-SLAVE FLIP-FLOP, SOEIAJ-16
IC FF D-TYPE DBL 1-BIT 16-SOEIAJ
IC D-TYPE POS TRG DUAL 16SOEIAJ
IC FF D-TYPE DUAL 1BIT 16SOEIAJ

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd