What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi MC10H131MELG

Flip Flop D-Primary-Secondary Type Pos-Edge 1-Element 16-Pin SO EIAJ T/R
$ 4.095
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10H131MELG.

IHS

Datasheet7 pages20 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 4.095
$ 4.55
$ 4.55
Stock
196,329
257,486
257,486
Authorized Distributors
2
3
3
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Logic Function
AND, Flip-Flop
AND, D-Type, Flip-Flop
AND, D-Type, Flip-Flop
Number of Elements
2
2
2
Number of Bits per Element
1
1
1
Propagation Delay
1.7 ns
1.7 ns
1.7 ns
Frequency
250 MHz
250 MHz
250 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Quiescent Current
-
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

10H SERIES POSITIVE EDGE TRIGGERED JBAR-KBAR FLIP-FLOP COMPLEMENTARY OUTPUT PDSO16
onsemiMC10H135M
Tube 10H NOT SPECIFIED 10H flip flop 250MHz -4.9V~-5.46V 68mA 0C~75C TA
onsemi74AC109SC
Lead Free Set(Preset) and Reset JK Type Positive Edge Flip Flop -40C~85C TA 2muA 4.5pF 2V~6V
Texas InstrumentsCD4027BM
Flip Flop JK-Primary-Secondary Type Pos-Edge 2-Element 16-Pin SOIC Tube
Texas InstrumentsCD4027BM96
CMOS Dual J-K Master-Slave Flip-Flop 16-SOIC -55 to 125
Texas InstrumentsSN74HC109D
Dual J-K Positive-Edge-Triggered Flip-Flops With Clear and Preset 16-SOIC -40 to 85

Descriptions

Descriptions of onsemi MC10H131MELG provided by its distributors.

Flip Flop D-Primary-Secondary Type Pos-Edge 1-Element 16-Pin SO EIAJ T/R
D Flip-Flop, 10H Series, 1-Func, Positive Edge Triggered, 2-Bit, Complementary Output, ECL, PDSO16
Lead Free Not Qualified Set(Preset) and Reset D-Type Flip Flop 0C~75C TA 56mA -4.9V~-5.46V 1.7ns
1.8ns , 1 5.46V 4.94V D-Master-Slave Type ECL SOP , 1.85mm
Flip Flops Dual D-Type Master-Slave
IC FF D-TYPE DUAL 1BIT 16SOEIAJ
IC D-TYPE POS TRG DUAL 16SOEIAJ

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd