Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 74AC109SC

Lead Free Set(Preset) and Reset JK Type Positive Edge Flip Flop -40C~85C TA 2muA 4.5pF 2V~6V
$ 25.65
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74AC109SC.

IHS

Datasheet10 pages19 years ago

Arrow Electronics

Newark

Jameco (USA)

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1986-07-31
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2011-03-02
LTD Date2011-09-02

Related Parts

Lead Free Not Qualified Set(Preset) and Reset D-Type Flip Flop -40C~85C TA 4muA 4.5pF 2V~6V
MC74AC74DG DUAL D TYPE FLIP FLOP IC, COMPLEMENTARY, 2 - 6 V, 14-PIN SOIC
Texas InstrumentsSN74AC74DR
Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-SOIC -40 to 85
74AC Series 2 to 6 V Dual D-Type PositiveEdge-Triggered Flip-Flop- SOIC-14
Texas InstrumentsSN74AC74D
Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-SOIC -40 to 85
Texas InstrumentsSN74AC74DE4
SOIC e4 Non-Inverting Nickel/Palladium/Gold (Ni/Pd/Au) flip flop 8.65mm 160MHz 95000000ns 6V

Descriptions

Descriptions of onsemi 74AC109SC provided by its distributors.

Lead Free Set(Preset) and Reset JK Type Positive Edge Flip Flop -40C~85C TA 2muA 4.5pF 2V~6V
Flip Flop, 74AC109, JK, 10 ns, 175 MHz, 24 mA, 16 Pins, SOIC
Flip Flop JK# -Type Pos-Edge 2-Element 16-Pin SOIC N Rail
Positive edge 2μA 10ns@ 5V,50pF Antiphase,Non-inverting Complimentary 2 2V 6V 24mA Set(Preset) and Reset AC Single ended 4.5pF 24mA 175MHz SOIC-16 SMD mount 10mm*4mm*1.5mm
LOGIC GATE, FLIP-FLOP; Logic IC Function:Flip-Flop; Logic IC Family:AC; Logic IC Base Number:74109; Frequency:150MHz; Voltage, Supply Min:2V; Voltage, Supply Max:6V; Case Style:16-SOIC; Operating Temperature Range:-40°C to +85°C; No. of Pins:16; Termination Type:SMD

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd