Texas Instruments SN74HC109D

Dual J-K Positive-Edge-Triggered Flip-Flops With Clear and Preset 16-SOIC -40 to 85
$ 0.671
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC109D.

Texas Instruments

Datasheet19 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages14 years ago
Datasheet18 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago

Farnell

element14

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-0.01%

CAD Models

Download Texas Instruments SN74HC109D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.671
$ 0.263
$ 0.263
Stock
390,812
732,542
732,542
Authorized Distributors
5
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
AND, Flip-Flop, JK-Type
AND, Flip-Flop, JK-Type
AND, Flip-Flop, JK-Type
Number of Elements
2
2
2
Number of Bits per Element
1
1
1
Propagation Delay
175 ns
175 ns
175 ns
Frequency
29 MHz
29 MHz
29 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
4 µA
4 µA
4 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC109D.

Related Parts

Texas InstrumentsSN74HC74D
Flip-Flop; Quad D Type Flip-Flop; 5 V (Nom.); 5 V (Nom.); 5 V (Nom.); SOIC
Texas InstrumentsCD74HC109M
Flip Flop JK# -Type Pos-Edge 2-Element 16-Pin SOIC Tube
Texas InstrumentsSN74HC74DR
Dual D-Type Positive-Edge-Triggered Flip-Flops With Clear and Preset 14-SOIC -40 to 85
74HC Series 2 to 6 V SMT Dual D-Type Flip-Flop with Set and Reset - SOIC-14
74HC Series 2 to 6 V Dual D-Type Flip-Flop with Set and Reset - SOIC-14

Descriptions

Descriptions of Texas Instruments SN74HC109D provided by its distributors.

Dual J-K Positive-Edge-Triggered Flip-Flops With Clear and Preset 16-SOIC -40 to 85
HC/UH SERIES DUAL POSITIVE EDGE TRIGGERED J-KBAR FLIP-FLOP COMPLEMENTARY OUTPUT PDSO16
Flip Flop JK# -Type Pos-Edge 2-Element 16-Pin SOIC Tube
Positive Edge, Inverting/Non-Inverting, Complementary, 2-Ch, Set/Preset & Reset, HC CMOS/LVTTL, 3pF, 5.2mA, 60MHz, SOIC-16, SMD, 9.9mm × 3.91mm × 1.58mm
IC, SM, LOGIC, 74HC, FLIP-FLOP; Logic Family / Base Number: 74HC109; Flip-Flop Type: JK; Propagation Delay: 12ns; Frequency: 29MHz; Output Current: 5.2mA; Logic Case Style: SOIC; No. of Pins: 16Pins; Trigger Type: Positive Edge; IC Output Type: Complementary; Supply Voltage Min: 2V; Supply Voltage Max: 6V; Logic IC Family: 74HC; Logic IC Base Number: 74109; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Logic Function Number: 74109; Logic IC Base Number: 74109; Logic IC Function: Dual J-K Positive-Edge-Triggered Flip-Flop with Clear and Preset; Operating Temperature Range: -40°C to +85°C; Supply Voltage Range: 2V to 6V; Termination Type: Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74HC109D .
  • SN74HC109D.