onsemi MC10H121M

OR-AND/OR-AND-Invert Gate 1-Element 4 Wide 3-IN ECL 16-Pin SO EIAJ Tube
$ 1.991
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10H121M.

IHS

Datasheet6 pages20 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC10H121M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.991
$ 2.205
Stock
131,288
62,898
Authorized Distributors
2
2
Case/Package
SOP
SOP
Number of Pins
16
16
Logic Function
AND, OR
AND, OR
Number of Circuits
1
1
Number of Inputs
11
11
Propagation Delay
2 ns
2 ns
Low Level Output Current
50 mA
50 mA
High Level Output Current
-50 mA
-50 mA
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Quiescent Current
-
-

Supply Chain

Country of OriginJapan
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-05-24
Lifecycle StatusObsolete (Last Updated: 3 months ago)

Related Parts

Texas InstrumentsSN74ABT540DW
Buffer/Line Driver 8-CH Inverting 3-ST BiCMOS 20-Pin SOIC Tube
Texas InstrumentsSN74LVTH540DW
Buffer/Line Driver 8-CH Inverting 3-ST BiCMOS 20-Pin SOIC Tube
Texas InstrumentsSN74ABT540DWR
Buffer/Line Driver 8-CH Inverting 3-ST BiCMOS 20-Pin SOIC T/R

Descriptions

Descriptions of onsemi MC10H121M provided by its distributors.

OR-AND/OR-AND-Invert Gate 1-Element 4 Wide 3-IN ECL 16-Pin SO EIAJ Tube
OR-AND/OR-AND-Invert Gate, 10H Series, 1-Func, 11-Input, ECL, PDSO16
Nickel/Palladium/Gold (Ni/Pd/Au) 10H 10H AND/OR/INVERT Gate multiple gates 2.05mm 2ns -5.46V -50mA
IC AND/OR/INVERT GATE 16SOEIAJ
IC GATE OR/AND 4WIDE 16-SOEIAJ
Logic Gates 4 Wide OR-AND/OR-AND

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd