onsemi MC10H121FN

10H 3-3-3-3INPUT 10H AND/OR/INVERT Gate multi inverter 8.965mm 2.4ns -5.46V -50mA
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10H121FN.

IHS

Datasheet6 pages20 years ago
Datasheet1 page0 years ago

Alternate Parts

Price @ 1000
$ 1.991
$ 1.991
Stock
102,558
166,922
166,922
Authorized Distributors
0
2
2
Case/Package
LCC
LCC
LCC
Number of Pins
20
20
20
Logic Function
AND, OR
AND, OR
AND, OR
Number of Circuits
1
1
1
Number of Inputs
11
11
11
Propagation Delay
2 ns
2 ns
2 ns
Low Level Output Current
50 mA
50 mA
50 mA
High Level Output Current
-50 mA
-50 mA
-50 mA
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Quiescent Current
-
-
-

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-01-01
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2010-03-31
LTD Date2010-09-30

Descriptions

Descriptions of onsemi MC10H121FN provided by its distributors.

10H 3-3-3-3INPUT 10H AND/OR/INVERT Gate multi inverter 8.965mm 2.4ns -5.46V -50mA
OR-AND/OR-AND-Invert Gate, 10H Series, 1-Func, 11-Input, ECL, PQCC20
OR-AND/OR-AND-Invert Gate 1-Element 4 Wide 3-IN ECL 20-Pin PLLC Rail
IC OR/AND INVERTER GATE 20PLCC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd