onsemi MC10H113FNR2G

XOR Gate, 10H Series, 4-Func, 2-Input, ECL, PQCC20
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10H113FNR2G.

IHS

Datasheet6 pages20 years ago

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.395
Stock
44,357
93,835
Authorized Distributors
1
2
Case/Package
PLCC
PLCC
Number of Pins
20
20
Logic Function
OR, XOR
OR, XOR
Number of Circuits
4
4
Number of Inputs
2
2
Propagation Delay
1.8 ns
1.8 ns
Low Level Output Current
50 mA
50 mA
High Level Output Current
50 mA
50 mA
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Quiescent Current
-
-

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2010-03-31
LTD Date2010-09-30

Descriptions

Descriptions of onsemi MC10H113FNR2G provided by its distributors.

XOR Gate, 10H Series, 4-Func, 2-Input, ECL, PQCC20
XOR GATE 4-ELEM 2-IN ECL 20PIN PLLC
IC GATE XOR 4CH 2-INP 20-PLCC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd