onsemi MC10H107FN

Tin/Lead (Sn/Pb) 10H 10H XOR/XNOR Gate multi inverter 8.965mm 1.7ns -5.46V -50mA
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10H107FN.

IHS

Datasheet6 pages20 years ago
Datasheet3 pages29 years ago

Augswan

Alternate Parts

Price @ 1000
$ 2.205
$ 2.205
Stock
79,060
147,950
147,950
Authorized Distributors
0
2
2
Case/Package
LCC
LCC
LCC
Number of Pins
20
20
20
Logic Function
XNOR, XOR
XNOR, XOR
XNOR, XOR
Number of Circuits
3
3
3
Number of Inputs
2
2
2
Propagation Delay
1.6 ns
1.6 ns
1.6 ns
Low Level Output Current
50 mA
50 mA
50 mA
High Level Output Current
-50 mA
-50 mA
-50 mA
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Quiescent Current
-
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 months ago)

Descriptions

Descriptions of onsemi MC10H107FN provided by its distributors.

Tin/Lead (Sn/Pb) 10H 10H XOR/XNOR Gate multi inverter 8.965mm 1.7ns -5.46V -50mA
XOR/XNOR Gate, 10H Series, 3-Func, 2-Input, ECL, PQCC20
IC 2INPUT OR/NOR TRIPLE 20PLCC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd