onsemi MC10H102MEL

NOR 10H102 e4 10H logic gate circuit 1.25ns @ -5.2V - 50mA 50mA -1.13V 0C~75C
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10H102MEL.

IHS

Datasheet6 pages20 years ago

Augswan

Alternate Parts

Price @ 1000
$ 2.205
$ 2.205
Stock
314,259
118,615
118,615
Authorized Distributors
0
2
2
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Logic Function
NOR
NOR
NOR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
1.25 ns
1.25 ns
1.25 ns
Low Level Output Current
50 mA
50 mA
50 mA
High Level Output Current
50 mA
50 mA
50 mA
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Quiescent Current
-
-
-

Supply Chain

Country of OriginJapan
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-03-01
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2013-07-04
LTD Date2014-01-04

Descriptions

Descriptions of onsemi MC10H102MEL provided by its distributors.

NOR 10H102 e4 10H logic gate circuit 1.25ns @ -5.2V - 50mA 50mA -1.13V 0C~75C
NOR Gate, 10H Series, 4-Func, 2-Input, ECL, PDSO16
IC GATE NOR 4CH 2-INP 16-SOEIAJ

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd