onsemi MC10H016L

Binary Counter, 10H Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, ECL, CDIP16
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10H016L.

IHS

Datasheet2 pages25 years ago
Datasheet4 pages29 years ago

Augswan

Arrow Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 6.851
$ 6.851
Stock
98,536
107,927
107,927
Authorized Distributors
0
2
2
Case/Package
DIP
DIP
DIP
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Up
Up
Up
Number of Elements
1
-
-
Number of Bits per Element
4
-
-
Reset
Asynchronous
-
-
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Frequency
200 MHz
200 MHz
200 MHz
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of onsemi MC10H016L provided by its distributors.

Binary Counter, 10H Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, ECL, CDIP16
Tube Obsolete e0 10H016 logic counter 2.5ns 2006 7.62mm 5.46V
Counter ICs 4-Bit Binary No-Cancel/No-Return
IC COUNTER 4BIT BINARY 16-CDIP
IC BINARY COUNTER 4-BIT 16CDIP
Counter Shift Registers 4-Bit Binary

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd