onsemi MC10EP446MNR4G

10E Series 8-BIT Right Parallel in Serial Out Shift Register Complementary Output PQCC32
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10EP446MNR4G.

IHS

Datasheet21 pages4 years ago

onsemi

SHENGYU ELECTRONICS

Alternate Parts

Price @ 1000
$ 14.434
Stock
72,664
155,421
Authorized Distributors
0
2
Case/Package
QFN
QFN
Number of Pins
32
32
Logic Function
-
-
Direction
-
-
Number of Elements
-
-
Number of Bits per Element
-
-
Propagation Delay
1.025 ns
1.025 ns
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of onsemi MC10EP446MNR4G provided by its distributors.

10E SERIES 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER COMPLEMENTARY OUTPUT PQCC32
3.3 V / 5.0 V ECL 8-Bit Differential Parallel to Serial Converter
Parallel/Serial Converter 32-Pin QFN EP T/R
IC CONV PAR/SER 8BIT DIFF 32-QFN
IC INTERFACE SPECIALIZED 32QFN

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd