onsemi MC10EP142FAR2G

Shift Register Single 9-Bit Serial/Parallel to Parallel 32-Pin LQFP T/R
$ 14.434
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10EP142FAR2G.

IHS

Datasheet14 pages11 years ago

onsemi

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC10EP142FAR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.434
$ 21.956
$ 21.956
Stock
67,032
3,404,759
3,404,759
Authorized Distributors
2
6
6
Case/Package
LQFP
LQFP
LQFP
Number of Pins
32
32
32
Logic Function
Shift Register
Shift Register
Shift Register
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
9
9
9
Propagation Delay
800 ps
800 ps
800 ps
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-04-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2017-01-22
LTD Date2017-07-22

Related Parts

MC100EP142 Series 3.3 V / 5 V 2.8 GHz ECL 9-Bit Shift Register - LQFP-32
Flip Flop D-Type Bus Interface Pos-Edge/Neg-Edge 1-Element 32-Pin LQFP Frame
3.3 V / 5.0 V ECL Quad D Flip-Flop with Set, Reset, and Differential Clock

Descriptions

Descriptions of onsemi MC10EP142FAR2G provided by its distributors.

Shift Register Single 9-Bit Serial/Parallel to Parallel 32-Pin LQFP T/R
10E 10EP142 RoHS Compliant Tape & Reel (TR) shift register 800ps 7mm 3000000000Hz 3V
Parallel In Parallel Out, 10E Series, 9-Bit, Right Direction, True Output, ECL, PQFP32
3.3 V / 5.0 V ECL 9-Bit Shift Register
IC SHIFT REGISTR 9BIT ECL 32LQFP

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd