onsemi MC10EP116FA

Hex Differential Line Receiver | IC RCVR/DRVR HEX 6BIT DFF 32LQFP
$ 6.03
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10EP116FA.

IHS

Datasheet11 pages19 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC10EP116FA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.03
$ 6.03
$ 6.03
Stock
215,112
167,596
167,596
Authorized Distributors
2
2
2
Case/Package
LQFP
LQFP
LQFP
Number of Pins
32
32
32
Logic Function
AND, Receiver
AND, Receiver
AND, Receiver
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
6
6
6
Data Rate
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-01-01
Lifecycle StatusObsolete (Last Updated: 6 months ago)

Related Parts

ECL Quad 2-Input Differential AND/NAND Gate
3.3 V / 5.0 V ECL Quad 2-Input Differential AND/NAND Gate
IC GATE AND/NAND QUAD 2IN 32LQFP / AND/NAND Gate Configurable 4 Circuit 8 Input (2, 2, 2, 2) Input 32-LQFP (7x7)

Descriptions

Descriptions of onsemi MC10EP116FA provided by its distributors.

Hex Differential Line Receiver | IC RCVR/DRVR HEX 6BIT DFF 32LQFP
Line Transceiver, 6 Func, 6 Driver, 6 Rcvr, ECL, PQFP32
Hex Transmitter/Receiver 32-Pin LQFP Tray
IC DIFFERENT RX/DRVR 6BIT 32LQFP
MC10EP116FA, MOTOR DRIVERS / CONTROLLERS;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd