onsemi MC10EP08DTG

MC10EP08 Series 5.5 V 3 GHz SMT ECL 2-Input Differential XOR/XNOR - TSSOP-8
$ 6.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10EP08DTG.

IHS

Datasheet12 pages5 years ago

Newark

onsemi

Farnell

Inventory History

3 month trend:
+33.76%

CAD Models

Download onsemi MC10EP08DTG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.14
$ 3.35
$ 3.35
Stock
1,024,639
122,476
122,476
Authorized Distributors
6
1
1
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Logic Function
XNOR, XOR
XNOR, XOR
XNOR, XOR
Number of Circuits
1
1
1
Number of Inputs
2
2
2
Propagation Delay
300 ps
300 ps
300 ps
Low Level Output Current
50 mA
50 mA
50 mA
High Level Output Current
-50 mA
-50 mA
-50 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
30 mA
30 mA

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-05-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

0.3ns 2 2 1 1 3V 5.5V 50mA XNOR Gate,XOR ECL -50mA TSSOP-8 3.1mm*3.1mm*950¦Ìm
XOR/XNOR Gate 1-Element 4-IN ECL 8-Pin TSSOP T/R / IC GATE XOR/XNOR ECL 2IN 8-TSSOP
Tin (Sn) 100EL XOR/XNOR Gate Tape & Reel (TR) multi inverter 3mm 0.435ns -4.5V -50mA

Descriptions

Descriptions of onsemi MC10EP08DTG provided by its distributors.

MC10EP08 Series 5.5 V 3 GHz SMT ECL 2-Input Differential XOR/XNOR - TSSOP-8
3.3 V / 5.0 V Differential 2-Input XOR/XNOR Gate
XOR/XNOR Gate 1-Element 4-IN ECL 8-Pin TSSOP Rail
Avnet Japan
XOR/XNOR Gate, 10E Series, 1-Func, 2-Input, ECL, PDSO8
Tin (Sn) 10E NECL MODE: 0V VCC WITH VEE = -3.0V TO -5.5V ACTIVE (Last Updated: 1day ago) multiple gates 3mm 300ps 3.3V -50mA
Single Xor/Xnor Gate, 2I/P, Tssop-8; Logic Function:Xor/Xnor Gate; No. Of Elements:Single; No. Of Inputs:2Inputs; No. Of Pins:8Pins; Logic Case Style:Tssop; Product Range:10Ep08; Logic Ic Family:10Ep; Supply Voltage Min:3V Rohs Compliant: Yes |Onsemi MC10EP08DTG.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC10EP08DTG.