Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC10EP08DR2G

XOR / XNOR Gate, Single, 4 Input, 8 Pins, NSOIC, MC10EP08
$ 4.151
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10EP08DR2G.

JRH Electronics

Datasheet12 pages5 years ago

Farnell

onsemi

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC10EP08DR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.151
$ 4.455
$ 4.455
Stock
259,514
483,791
483,791
Authorized Distributors
4
3
3
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Logic Function
XNOR, XOR
XNOR, XOR
XNOR, XOR
Number of Circuits
1
1
1
Number of Inputs
2
2
2
Propagation Delay
300 ps
300 ps
300 ps
Low Level Output Current
50 mA
50 mA
50 mA
High Level Output Current
-50 mA
-50 mA
-50 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
30 mA
30 mA
30 mA

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-05-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

XOR/XNOR Gate 1-Element 4-IN ECL 8-Pin SOIC N T/R / IC GATE XOR/XNOR ECL 2INP 8-SOIC
2-Input Differential AND/NAND | IC GATE AND/NAND ECL 2INP 8-SOIC
XOR/XNOR Gate 1-Element 4-IN ECL 8-Pin SOIC N Tube / IC GATE XOR/XNOR ECL 2INP 8SOIC
Texas InstrumentsCD40107BM
NAND Gate CD4000, 15V, 50pF, Open Drain, 3V-18V, 68mA/-85mA, 100ns@, SOIC-8, SMD, 1.75mm H
Texas InstrumentsCD40107BM96
2-ch, 2-input, 3-V to 18-V NAND gates with open-drain outputs 8-SOIC -55 to 125
Texas InstrumentsCD40107BMT
NAND Buffer/Driver Gate 2-Element 2-IN CMOS 8-Pin SOIC T/R

Descriptions

Descriptions of onsemi MC10EP08DR2G provided by its distributors.

XOR / XNOR Gate, Single, 4 Input, 8 Pins, NSOIC, MC10EP08
3.3 V / 5.0 V Differential 2-Input XOR/XNOR Gate
XOR/XNOR Gate 1-Element 4-IN ECL 8-Pin SOIC N T/R
XOR/XNOR Gate, 10E Series, 1-Func, 2-Input, ECL, PDSO8
Tin (Sn) 10E NECL MODE: 0V VCC WITH VEE = -3.0V TO -5.5V ACTIVE (Last Updated: 4days ago) multi inverter 4.9mm 300ps 3V~5.5V -50mA

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC10EP08DR2G.