Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC100EP08DR2G

Xor/xnor Gate 1-ELEMENT 4-IN Ecl 8-PIN SOIC N T/r / IC Gate Xor/xnor Ecl 2INP 8-SOIC
$ 4.095
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100EP08DR2G.

IHS

Datasheet12 pages10 years ago

HQonline

Newchip Electronics Limited

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC100EP08DR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.095
$ 9.334
$ 9.334
Stock
214,878
3,488,334
3,488,334
Authorized Distributors
2
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Logic Function
XNOR, XOR
XNOR, XOR
XNOR, XOR
Number of Circuits
1
1
1
Number of Inputs
2
2
2
Propagation Delay
300 ps
300 ps
300 ps
Low Level Output Current
50 mA
50 mA
50 mA
High Level Output Current
-50 mA
-50 mA
-50 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
30 mA
-
-

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-05-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2019-04-18
LTD Date2019-10-18

Related Parts

XOR / XNOR Gate, Single, 4 Input, 8 Pins, NSOIC, MC10EP08
onsemiMC10EP08D
XOR/XNOR Gate 1-Element 4-IN ECL 8-Pin SOIC N Rail
Logic Ic And/Nand Gate Single 2Inputs; |Onsemi MC10EP05DR2G
Texas InstrumentsCD40107BM
NAND Gate CD4000, 15V, 50pF, Open Drain, 3V-18V, 68mA/-85mA, 100ns@, SOIC-8, SMD, 1.75mm H
Texas InstrumentsCD40107BM96
2-ch, 2-input, 3-V to 18-V NAND gates with open-drain outputs 8-SOIC -55 to 125
Texas InstrumentsCD40107BMT
IC GATE NAND 2CH 2-INP 8SOIC NAND Gate IC 2 Channel Open Drain 8-SOIC

Descriptions

Descriptions of onsemi MC100EP08DR2G provided by its distributors.

XOR/XNOR Gate 1-Element 4-IN ECL 8-Pin SOIC N T/R / IC GATE XOR/XNOR ECL 2INP 8-SOIC
XOR/XNOR Gate, 100E Series, 1-Func, 2-Input, ECL, PDSO8
Differential 2-Input XOR/XNOR Gate
IC,LOGIC GATE,2-INPUT XOR/XNOR,ECL100,SOP,8PIN,PLASTIC
Surface Mount Obsolete RoHS Compliant Lead Free XOR/XNOR Gate Inverter IC -40C~85C -50mA -4.5V 300ps
IC XOR/XNOR GATE 1CH 2-INP 8SOIC
0.3ns Differential 2 2 1 1 3V 5.5V 50mA XNOR Gate,XOR ECL -50mA SOIC-8 SMD mount,glue mount 5mm*4mm*1.5mm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd