Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC100EP08DG

XOR/XNOR Gate 1-Element 4-IN ECL 8-Pin SOIC N Tube / IC GATE XOR/XNOR ECL 2INP 8SOIC
$ 9.334
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100EP08DG.

IHS

Datasheet12 pages5 years ago

HQonline

Augswan

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC100EP08DG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.334
$ 4.095
$ 4.095
Stock
3,447,414
192,195
192,195
Authorized Distributors
6
2
2
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Logic Function
XNOR, XOR
XNOR, XOR
XNOR, XOR
Number of Circuits
1
1
1
Number of Inputs
2
2
2
Propagation Delay
300 ps
300 ps
300 ps
Low Level Output Current
50 mA
50 mA
50 mA
High Level Output Current
-50 mA
-50 mA
-50 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
30 mA
30 mA

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-05-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

XOR / XNOR Gate, Single, 4 Input, 8 Pins, NSOIC, MC10EP08
onsemiMC10EP08D
XOR/XNOR Gate 1-Element 4-IN ECL 8-Pin SOIC N Rail
Logic; ECL; 3.3 V / 5 v; 2-Input Differential AND/NAND Gate; SOIC-8
Texas InstrumentsCD40107BM
NAND Gate CD4000, 15V, 50pF, Open Drain, 3V-18V, 68mA/-85mA, 100ns@, SOIC-8, SMD, 1.75mm H
Texas InstrumentsCD40107BM96
2-ch, 2-input, 3-V to 18-V NAND gates with open-drain outputs 8-SOIC -55 to 125
Texas InstrumentsCD40107BMT
IC GATE NAND 2CH 2-INP 8SOIC NAND Gate IC 2 Channel Open Drain 8-SOIC

Descriptions

Descriptions of onsemi MC100EP08DG provided by its distributors.

XOR/XNOR Gate 1-Element 4-IN ECL 8-Pin SOIC N Tube / IC GATE XOR/XNOR ECL 2INP 8SOIC
XOR / XNOR Gate, Single, 4 Input, 8 Pins, NSOIC, MC100EP08
Differential 2-Input XOR/XNOR Gate
XOR/XNOR Gate, 100E Series, 1-Func, 2-Input, ECL, PDSO8
Tin (Sn) NECL MODE: 0V VCC WITH VEE = -3.0V TO -5.5V ACTIVE (Last Updated: 1day ago) 100EP multiple gates 1.4986mm 320ps -4.5V -50mA
The MC10EP08 is a differential XOR/XNOR gate. The EP08 is ideal for applications requiring the fastest AC performance available. The 100 Series contains temperature compensation.
Logic Function:xor / Xnor Gate; No. Of Elements:single; No. Of Inputs:2Inputs; No. Of Pins:8Pins; Logic Case Style:soic; Product Range:100Ep08; Logic Ic Family:100Ep; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Msl:- Rohs Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC100EP08DG.