What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi MC10EL89DR2G

EAR99 MC10EL89 Tape & Reel (TR) GENERAL PURPOSE interface driver 5V 1.75mm 440ps -40C~85C
$ 10.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10EL89DR2G.

IHS

Datasheet8 pages10 years ago

Master Electronics

onsemi

iiiC

Inventory History

3 month trend:
-58.89%

CAD Models

Download onsemi MC10EL89DR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.9
$ 5.368
$ 5.368
Stock
200,197
114,652
114,652
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
-
1
1
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
4.2 V
4.2 V
4.2 V
Max Supply Voltage
5.7 V
5.7 V
5.7 V

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-12-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Texas InstrumentsSN65ELT22D
5-V dual TTL to differential PECL translator 8-SOIC -40 to 85
Texas InstrumentsSN65EL11D
4.2V 5.7V 0.3ns@ 5V 3.5GHz SOIC-8 SMD mount 3.9mm(width)*1.5mm(height)
Texas InstrumentsSN65EL16D
e4 65EL16 Tube GENERAL PURPOSE interface receiver -5V 23mA 1.75mm 0.3ns
MicrochipMCP2551-E/SN
MICROCHIP - MCP2551-E/SN - CAN Bus, Transceiver, CAN, Seriale, 1, 1, 4.5 V, 5.5 V, SOIC
MicrochipMCP2551T-I/SN
MICROCHIP - MCP2551T-I/SN - CAN Bus, Transceiver, CAN, Serial, 1, 1, 4.5 V, 5.5 V, SOIC
MicrochipMCP2551-I/SN
MCP2551 Series 5.5 V 1 Mb/s Surface Mount High-Speed CAN Transceiver - SOIC-8

Descriptions

Descriptions of onsemi MC10EL89DR2G provided by its distributors.

EAR99 MC10EL89 Tape & Reel (TR) GENERAL PURPOSE interface driver 5V 1.75mm 440ps -40C~85C
Clock Fanout Buffer 2-OUT 1-IN 1:2 8-Pin SOIC N T/R
Specialized Interfaces, -40 To 85Deg C; |Onsemi MC10EL89DR2G
IC DRIVER COAX CBL 5V ECL 8-SOIC
Line Driver, 2 Func, 2 Driver, ECL, PDSO8

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd