Texas Instruments SN65EL16D

5.0-V ECL differential buffer 8-SOIC -40 to 85
$ 1.856
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65EL16D.

Texas Instruments

Datasheet13 pages14 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

Arrow Electronics

Newark

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-0.03%

CAD Models

Download Texas Instruments SN65EL16D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.856
$ 1.361
Stock
252,850
297,252
Authorized Distributors
2
2
Case/Package
SOIC
SOIC
Number of Pins
8
8
Logic Function
Translator
Receiver
Interface
-
-
Number of Drivers
-
-
Number of Receivers
1
1
Data Rate
4 Gbps
4 Gbps
Min Supply Voltage
4.2 V
4.2 V
Max Supply Voltage
5.7 V
5.7 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN65ELT21D
5-V PECL to TTL translator 8-SOIC -40 to 85
Texas InstrumentsSN65LVDS101D
2-Gbps LVDS, LVPECL & CML to LVPECL repeater/translator 8-SOIC -40 to 85
Texas InstrumentsSN65LVDT101D
2-Gbps LVDS, LVPECL & CML to LVPECL repeater/translator 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments SN65EL16D provided by its distributors.

5.0-V ECL differential buffer 8-SOIC -40 to 85
Signal Buffer/Repeater/Distributor I/O Expander
Single Receiver 8-Pin SOIC Tube
Ecl Differential Receiver, 5.7V, Soic-8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.