onsemi MC10EL58DTG

ECL/PECL Multiplexer, 10EL, 1 Channel, 2: 1, 4.2 V to 5.7 V, 8 Pins, TSSOP
$ 3.549
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10EL58DTG.

IHS

Datasheet9 pages9 years ago

SHENGYU ELECTRONICS

Newark

JRH Electronics

Inventory History

3 month trend:
-14.29%

CAD Models

Download onsemi MC10EL58DTG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.549
$ 3.769
$ 3.769
Stock
8,794,586
176,965
176,965
Authorized Distributors
6
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Logic Function
Multiplexer, Mux
Multiplexer, Mux
Multiplexer, Mux
Number of Inputs
2
2
2
Number of Outputs
1
1
1
Number of Circuits
1
1
1
Low Level Output Current
50 mA
50 mA
50 mA
High Level Output Current
-50 mA
-50 mA
-50 mA
Supply Type
Dual
Dual
Dual
Min Supply Voltage
4.2 V
4.2 V
4.2 V
Max Supply Voltage
5.7 V
5.7 V
5.7 V
Number of Channels
-
-
-

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-12-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

ECL/PECL Multiplexer, 100EL, 1 Channel, 2:1, 4.2 V to 5.7 V, 8 Pins, TSSOP
Lead Free RoHS Compliant COMPLEMENTARY GULL WING Multiplexer -40C~85C -50mA 3mm -4.5V
MC100EP58 Series 5.5 V Surface Mount ECL 2:1 Multiplexer - TSSOP-8

Descriptions

Descriptions of onsemi MC10EL58DTG provided by its distributors.

ECL/PECL Multiplexer, 10EL, 1 Channel, 2:1, 4.2 V to 5.7 V, 8 Pins, TSSOP
Multiplexer, 10EL Series, 1-Func, 2 Line Input, 1 Line Output, Complementary Output, ECL, PDSO8
0.34ns@ 5V 1 2 1 4.2V,-4.2V -5.7V,5.7V 50mA -50mA TSSOP-8 3.1mm*3.1mm*950¦Ìm
IC, 2I/P SINGLE MULTIPLEXER, TSSOP-8; Family Type:ECL; Filter Terminals:Surface Mount; Leaded Process Compatible:Yes; Logic Base Number:EL58; Logic Case Style:TSSOP; Logic Type:Multiplexer; Mounting Type:Surface Mount; No. of Pins:8 RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd