onsemi MC10EL35DTR2G

Lead Free Not Qualified Reset D-Type Flip Flop -40C~85C TA 32mA -4.2V~-5.7V 0.745ns
$ 2.824
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10EL35DTR2G.

IHS

Datasheet8 pages17 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC10EL35DTR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.824
$ 1.564
$ 1.564
Stock
88,553
131,098
131,098
Authorized Distributors
3
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Logic Function
Flip-Flop
Flip-Flop
Flip-Flop
Number of Elements
1
1
1
Number of Bits per Element
1
1
1
Propagation Delay
700 ps
700 ps
700 ps
Frequency
1.4 GHz
1.4 GHz
1.4 GHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
4.2 V
4.2 V
4.2 V
Max Supply Voltage
5.7 V
5.7 V
5.7 V
Quiescent Current
-
-
-

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-12-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Flip Flop JK-Primary-Secondary Type Pos-Edge 1-Element 8-Pin TSSOP Rail
Lead Free Not Qualified Reset D-Type Flip Flop -40C~85C TA 32mA -4.2V~-5.7V 0.745ns
Flip Flop D-Master-Slave Type Pos-Edge/Neg-Edge 1-Element 8-Pin TSSOP Tube

Descriptions

Descriptions of onsemi MC10EL35DTR2G provided by its distributors.

Lead Free Not Qualified Reset D-Type Flip Flop -40C~85C TA 32mA -4.2V~-5.7V 0.745ns
Flip Flop JK-Master-Slave Type Pos-Edge 1-Element 8-Pin TSSOP T/R
Flip Flop, MC10EL35, JK, 700 ps, 2.2 GHz, 50 mA, 8 Pins, TSSOP
J-K Flip-Flop, 10EL Series, 1-Func, Positive Edge Triggered, 2-Bit, Complementary Output, ECL, PDSO8
FLIP-FLOP, JK TYPE, 525PS, TSSOP-8;
IC FF D-TYPE SINGLE 1BIT 8TSSOP
IC JK TYPE POS TRG SNGL 8TSSOP

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd