Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC10EL05DR2G

Tin (Sn) ACTIVE (Last Updated: 1day ago) 10EL AND/NAND Gate multi inverter 4.9mm 440ps 5V -50mA
$ 6.57
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10EL05DR2G.

IHS

Datasheet8 pages5 years ago

Master Electronics

Future Electronics

Newchip Electronics Limited

iiiC

Inventory History

3 month trend:
-25.00%

CAD Models

Download onsemi MC10EL05DR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.57
$ 1.17
Stock
316,255
184,799
Authorized Distributors
6
1
Case/Package
SOP
SOIC
Number of Pins
8
-
Logic Function
AND, NAND
AND, NAND
Number of Circuits
1
1
Number of Inputs
2
2
Propagation Delay
390 ps
-
Low Level Output Current
50 mA
-
High Level Output Current
-50 mA
-
Min Supply Voltage
4.2 V
-
Max Supply Voltage
5.7 V
-
Quiescent Current
18 mA
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Tin (Sn) 100EL AND/NAND Gate Tape & Reel (TR) multi inverter 4.9mm 440ps -4.5V -50mA
ON SEMICONDUCTOR - MC100EL05DG - SINGLE AND/NAND GATE, 2I/P, SOIC-8
0.37ns Diff 2-Ch ECL AND/NAND Gate -50mA SOIC-8 SMD, Adhesive Mount, 5mm × 4mm × 1.5mm

Descriptions

Descriptions of onsemi MC10EL05DR2G provided by its distributors.

Tin (Sn) ACTIVE (Last Updated: 1day ago) 10EL AND/NAND Gate multi inverter 4.9mm 440ps 5V -50mA
5.0 V ECL 2-Input Differential AND/NAND Gate
AND/NAND Gate 1-Element 4-IN ECL 8-Pin SOIC N T/R
And/Nand Gate, 2 I/P, -40 To 85Deg C; |Onsemi MC10EL05DR2G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd