Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC100EL04DR2G

Tin (Sn) 100EL AND/NAND Gate Tape & Reel (TR) multi inverter 4.9mm 370ps -4.5V -50mA

$ 1.564
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100EL04DR2G.

IHS

Datasheet9 pages19 years ago

Augswan

Newchip Electronics Limited

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC100EL04DR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.564
$ 1.564
$ 1.564
Stock
410,077
494,629
494,629
Authorized Distributors
2
2
2
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Logic Function
AND, NAND
AND, NAND
AND, NAND
Number of Circuits
1
1
1
Number of Inputs
2
2
2
Propagation Delay
370 ps
370 ps
370 ps
Low Level Output Current
50 mA
50 mA
50 mA
High Level Output Current
-50 mA
-50 mA
-50 mA
Min Supply Voltage
4.2 V
4.2 V
4.2 V
Max Supply Voltage
5.7 V
5.7 V
5.7 V
Quiescent Current
14 mA
14 mA
14 mA

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1992-01-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

Logic Ic Xor/Xnor Gate Single 2Inputs; |Onsemi MC100EL07DR2G
onsemiMC10EL05D
AND/NAND Gate 1-Element 4-IN ECL 8-Pin SOIC N Rail
XOR/XNOR Gate 1-Element 2-IN ECL 8-Pin SOIC N Rail
Texas InstrumentsCD40107BM
2-ch, 2-input, 3-V to 18-V NAND gates with open-drain outputs 8-SOIC -55 to 125
Texas InstrumentsCD40107BM96
2-ch, 2-input, 3-V to 18-V NAND gates with open-drain outputs 8-SOIC -55 to 125
Texas InstrumentsCD40107BMT
IC GATE NAND 2CH 2-INP 8SOIC NAND Gate IC 2 Channel Open Drain 8-SOIC

Descriptions

Descriptions of onsemi MC100EL04DR2G provided by its distributors.

Tin (Sn) 100EL AND/NAND Gate Tape & Reel (TR) multi inverter 4.9mm 370ps -4.5V -50mA
AND/NAND Gate 1-Element 2-IN ECL 8-Pin SOIC N T/R
AND/NAND Gate, 100EL Series, 1-Func, 2-Input, ECL, PDSO8
IC GATE AND/NAND ECL 2INP 8-SOIC
4.2V 5.7V SOIC-8 SMD mount,glue mount 1.5mm(height)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd