onsemi MC10E211FN

Low Skew Clock Driver, 10E Series, 6 True Output(s), 0 Inverted Output(s), ECL, PQCC28
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10E211FN.

IHS

Datasheet11 pages19 years ago
Datasheet7 pages26 years ago

CAD Models

Download onsemi MC10E211FN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 7.03
Stock
77,495
24,532
Authorized Distributors
0
1
Case/Package
PLCC
PLCC
Number of Pins
28
28
Number of Circuits
1
1
Logic Function
-
Clock
Max Frequency
700 MHz
700 MHz
Quiescent Current
-
-
Min Supply Voltage
4.2 V
4.2 V
Max Supply Voltage
5.7 V
5.7 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1994-10-01
Lifecycle StatusObsolete (Last Updated: 6 months ago)

Descriptions

Descriptions of onsemi MC10E211FN provided by its distributors.

Low Skew Clock Driver, 10E Series, 6 True Output(s), 0 Inverted Output(s), ECL, PQCC28
Amplifiers- Audio 5V ECL 1:6 Diff No-Cancel/No-Return
IC CLK BUFFER 2:6 700MHZ 28PLCC
NECL MODE: VCC = 0WITH VEE = -4.2V TO -5.7V ECL PECL MC10E211 28-LCC (J-Lead) clock buffer 4.57mm -5.2V 0.075ns 700MHz

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd