onsemi MC10E164FNR2

10E Series 16 Line to 1 Line Multiplexer Complementary Output PQCC28
$ 3.454
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10E164FNR2.

Official Datasheet17 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC10E164FNR2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.454
$ 5.58
$ 5.58
Stock
92,938
88,537
88,537
Authorized Distributors
2
2
2
Case/Package
PLCC
PLCC
PLCC
Number of Pins
28
28
28
Logic Function
Mux
Multiplexer, Mux
Multiplexer, Mux
Number of Inputs
16
16
16
Number of Outputs
1
1
1
Number of Circuits
1
1
1
Low Level Output Current
-
50 mA
50 mA
High Level Output Current
-
-50 mA
-50 mA
Supply Type
Dual
Dual
Dual
Min Supply Voltage
4.2 V
4.2 V
4.2 V
Max Supply Voltage
5.7 V
5.7 V
5.7 V
Number of Channels
-
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-12-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2008-12-31
LTD Date2009-06-30

Related Parts

Lead Free RoHS Compliant QUAD COMPLEMENTARY Multiplexer 0C~85C -50mA 4.57mm -4.5V
Multiplexer, 10E Series, 2-Func, 8 Line Input, 1 Line Output, Complementary Output, ECL, PQCC28
Differential ECL/PECL Multiplexer, 100E, 2 Channel, 8:1, 4.2 V to 5.7 V, 28 Pins, PLCC

Descriptions

Descriptions of onsemi MC10E164FNR2 provided by its distributors.

10E SERIES 16 LINE TO 1 LINE MULTIPLEXER COMPLEMENTARY OUTPUT PQCC28
Multiplexer 1-Element ECL 16-IN 28-Pin PLCC T/R
10E S-PQCC-J28 1x 16:1 10E logic switch 5V 4.57mm 0C~85C
IC MULTIPLEXER 1 X 16:1 28-PLCC
IC MULTIPLEXER 1 X 16:1 28PLCC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd