onsemi MC10E137FN

Counter ICs 5V ECL 8-Bit Ripple No-Cancel/No-Return
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10E137FN.

IHS

Datasheet9 pages19 years ago
Datasheet4 pages25 years ago

SHENGYU ELECTRONICS

CAD Models

Download onsemi MC10E137FN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.245
$ 7.245
Stock
57,192
77,829
77,829
Authorized Distributors
0
2
2
Case/Package
LCC
PLCC
PLCC
Number of Pins
28
28
28
Logic Function
Counter
Counter
Counter
Direction
Up
Up
Up
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Frequency
1.8 GHz
1.8 GHz
1.8 GHz
Min Supply Voltage
4.2 V
4.2 V
4.2 V
Max Supply Voltage
5.7 V
5.7 V
5.7 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1991-01-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Descriptions

Descriptions of onsemi MC10E137FN provided by its distributors.

Counter ICs 5V ECL 8-Bit Ripple No-Cancel/No-Return
Tube Obsolete e0 10E137 logic counter 4.8ns 2006 4.57mm 5V
Binary Counter, 10E Series, Asynchronous, Positive Edge Triggered, 8-Bit, Up Direction, ECL, PQCC28
Counter Shift Registers 5V ECL 8-Bit Ripple
IC RIPPLE COUNTER 8BIT HS 28PLCC
IC BINARY COUNTER 8-BIT 28PLCC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd