onsemi MC10E101FN

5V Ecl Quad 4­INPUT Or/nor Gate | IC Gate Or/nor Quad 4INP 28-PLCC
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10E101FN.

IHS

Datasheet7 pages19 years ago
Datasheet2 pages0 years ago

Augswan

Sierra IC

CAD Models

Download onsemi MC10E101FN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.8
$ 2.8
Stock
135,986
141,559
141,559
Authorized Distributors
0
1
1
Case/Package
PLCC
PLCC
PLCC
Number of Pins
28
28
28
Logic Function
NOR, OR
NOR, OR
NOR, OR
Number of Circuits
4
4
4
Number of Inputs
4
4
4
Propagation Delay
500 ps
500 ps
500 ps
Low Level Output Current
50 mA
50 mA
50 mA
High Level Output Current
-50 mA
-50 mA
-50 mA
Min Supply Voltage
4.2 V
4.2 V
4.2 V
Max Supply Voltage
5.7 V
5.7 V
5.7 V
Quiescent Current
30 mA
30 mA
30 mA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-12-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of onsemi MC10E101FN provided by its distributors.

5V ECL Quad 4­Input OR/NOR Gate | IC GATE OR/NOR QUAD 4INP 28-PLCC
OPEN-EMITTER Tin/Lead (Sn/Pb) 10E 10E multi inverter 11.505mm 0.5ns -5.2V -50mA
OR/NOR Gate, 10E Series, 4-Func, 4-Input, ECL, PQCC28

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd