onsemi MC10136L

Counter Single 4-Bit Hexadecimal UP/Down 16-Pin CDIP Rail
$ 9.529
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10136L.

IHS

Datasheet9 pages4 years ago
Datasheet8 pages29 years ago

Inventory History

3 month trend:
+34.92%

Alternate Parts

Price @ 1000
$ 9.529
$ 9.641
$ 9.641
Stock
68,589
68,190
68,190
Authorized Distributors
2
2
2
Case/Package
DIP
DIP
DIP
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Bidirectional
Bidirectional
Bidirectional
Number of Elements
1
-
-
Number of Bits per Element
-
-
-
Reset
-
-
-
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Frequency
125 MHz
250 MHz
250 MHz
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of onsemi MC10136L provided by its distributors.

Counter Single 4-Bit Hexadecimal UP/Down 16-Pin CDIP Rail
Binary Counter, 10K Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, ECL, CDIP16
COUNTER SINGLE 4-BIT / Counter IC Element Bit
COUNTER SINGLE 4-BIT
MC10136L, LOGIC;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC 10136L