onsemi MC10135FN

Flip Flop JK-Master-Slave Type Pos-Edge 1-Element 20-Pin PLLC Rail
$ 3.038
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10135FN.

IHS

Datasheet9 pages4 years ago
Datasheet9 pages0 years ago
Datasheet5 pages29 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.038
$ 3.904
$ 3.904
Stock
222,169
177,476
177,476
Authorized Distributors
2
2
2
Case/Package
-
LCC
LCC
Number of Pins
20
20
20
Number of Outputs
-
-
-
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Max Output Current
-
-
-
Output Voltage
-
-
-
Efficiency
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Min Operating Temperature
-30 °C
0 °C
0 °C
Max Operating Temperature
85 °C
75 °C
75 °C

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2013-09-24
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of onsemi MC10135FN provided by its distributors.

Flip Flop JK-Master-Slave Type Pos-Edge 1-Element 20-Pin PLLC Rail
FLIP FLOP JK-MASTER-SLAVE TYPE / Flip Flop Element Bit
Jbar-Kbar Flip-Flop, 10K Series, 1-Func, Positive Edge Triggered, 2-Bit, Complementary Output, ECL, PQCC20
MC10135FN, FLIP-FLOPS;
- Flip Flops ROHS
MC10135FN MOTOROLA

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd