onsemi MC10117L

OR-AND/OR-AND-Invert Gate 2-Element 2 Wide 2-IN/3-IN ECL 16-Pin CDIP Rail
$ 0.999
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10117L.

IHS

Datasheet9 pages4 years ago
Datasheet5 pages29 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.999
$ 0.826
Stock
78,846
68,235
Authorized Distributors
2
2
Case/Package
DIP
DIP
Number of Pins
16
-
Logic Function
AND, OR
AND, OR
Number of Circuits
2
2
Number of Inputs
5
5
Propagation Delay
3.4 ns
3.4 ns
Low Level Output Current
-
-
High Level Output Current
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Quiescent Current
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of onsemi MC10117L provided by its distributors.

OR-AND/OR-AND-Invert Gate 2-Element 2 Wide 2-IN/3-IN ECL 16-Pin CDIP Rail
OR-AND/OR-AND-Invert Gate, 10K Series, 2-Func, 5-Input, ECL, CDIP16
OR-AND/OR-AND-INVERT GATE / IC Channel
MC10117L, LOGIC;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd