onsemi MC10104P

AND/NAND Gate 4-Element 2-IN ECL 16-Pin PDIP Rail
$ 1.305
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10104P.

IHS

Datasheet5 pages29 years ago
Datasheet8 pages0 years ago

B+D Enterprises

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.305
$ 1.564
Stock
98,586
105,186
Authorized Distributors
2
2
Case/Package
DIP
DIP
Number of Pins
16
16
Logic Function
AND, NAND
AND, NAND
Number of Circuits
4
4
Number of Inputs
2
2
Propagation Delay
4 ns
4 ns
Low Level Output Current
50 mA
-
High Level Output Current
50 mA
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Quiescent Current
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-01-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2005-03-31
LTD Date2005-09-30

Descriptions

Descriptions of onsemi MC10104P provided by its distributors.

AND/NAND Gate 4-Element 2-IN ECL 16-Pin PDIP Rail
AND Gate, 10K Series, 4-Func, 2-Input, ECL, PDIP16
IC GATE AND/NAND 2-INP
AS6081 Certified Vendor, 1 Year Warranty
10104P MOT DC8915
MC10104P, LOGIC;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC10104 P