onsemi MC100LVEP34DTR2

Low Skew Clock Driver, 100LVE Series, 3 True Output(s), 0 Inverted Output(s), ECL, PDSO16
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100LVEP34DTR2.

IHS

Datasheet12 pages18 years ago

SHENGYU ELECTRONICS

iiiC

CAD Models

Download onsemi MC100LVEP34DTR2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.6
$ 9.6
Stock
46,368
138,509
138,509
Authorized Distributors
0
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Number of Circuits
1
1
1
Logic Function
-
Clock
Clock
Max Frequency
2.8 GHz
2.8 GHz
2.8 GHz
Quiescent Current
-
-
-
Min Supply Voltage
2.375 V
2.375 V
2.375 V
Max Supply Voltage
3.8 V
3.8 V
3.8 V

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-04-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of onsemi MC100LVEP34DTR2 provided by its distributors.

Low Skew Clock Driver, 100LVE Series, 3 True Output(s), 0 Inverted Output(s), ECL, PDSO16
2.5 V / 3.3 V ECL ÷2, ÷4, ÷8 Clock Generation Chip
Amplifiers- Audio 2.5V/3.3V ECL Clock No-Cancel/No-Return
CML LVDS NECL PECL Clock Generator 16-TSSOP (0.173 4.40mm Width) MC100LVEP34 clock generator ic 3.8V 2.8GHz 5mm 0.8ns

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd