onsemi MC100LVEP210FAR2

Low Skew Clock Driver, 100LVE Series, 5 True Output(s), 0 Inverted Output(s), ECL, PQFP32
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100LVEP210FAR2.

IHS

Datasheet9 pages13 years ago

_legacy Avnet

Alternate Parts

Price @ 1000
$ 14.018
$ 14.018
Stock
74,071
197,994
197,994
Authorized Distributors
0
6
6
Case/Package
LQFP
LQFP
LQFP
Number of Pins
32
32
32
Number of Circuits
2
2
2
Logic Function
-
-
-
Max Frequency
-
3 GHz
3 GHz
Quiescent Current
-
-
-
Min Supply Voltage
2.375 V
2.375 V
2.375 V
Max Supply Voltage
3.8 V
3.8 V
3.8 V

Supply Chain

Country of OriginIndonesia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-12-14
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of onsemi MC100LVEP210FAR2 provided by its distributors.

Low Skew Clock Driver, 100LVE Series, 5 True Output(s), 0 Inverted Output(s), ECL, PQFP32
QUAD INDUSTRIAL LOW SKEW CLOCK DRIVER ECL clock driver 85C 0.025ns 3.8V 7mm
IC CLOCK BUFFER 1:5 3GHZ 32-LQFP
Clock Buffer 2.5V/3.3V 1: 5 Dual
Amplifiers- Audio 2.5V/3.3V 1:5 Dual No-Cancel/No-Return

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd