onsemi MC100LVEP14DTR2

2.5 V / 3.3 V 1: 5 Differential ECL/PECL/HSTL Clock / Data Fanout Buffer
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100LVEP14DTR2.

IHS

Datasheet7 pages15 years ago

onsemi

Augswan

iiiC

CAD Models

Download onsemi MC100LVEP14DTR2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.33
$ 6.33
Stock
137,844
106,584
106,584
Authorized Distributors
0
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Number of Circuits
1
1
1
Logic Function
-
Buffer
Buffer
Max Frequency
2.5 GHz
2.5 GHz
2.5 GHz
Quiescent Current
-
-
-
Min Supply Voltage
2.375 V
2.375 V
2.375 V
Max Supply Voltage
3.8 V
3.8 V
3.8 V

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of onsemi MC100LVEP14DTR2 provided by its distributors.

2.5 V / 3.3 V 1:5 Differential ECL/PECL/HSTL Clock / Data Fanout Buffer
Low Skew Clock Driver, 100LVE Series, 5 True Output(s), 0 Inverted Output(s), ECL, PDSO20
Low-Voltage 1:5 Differential LVECL/LVPECL/LVEPECL/HSTL Clock Driver | IC CLK BUFFER 2:5 2.5GHZ 20TSSOP
NECL MODE: VCC = 0V WITH VEE = -2.375V TO -3.8V ECL HSTL LVDS PECL MC100LVEP14 20-TSSOP (0.173 4.40mm Width) clock driver 4.4mm -4.5V 0.025ns 2.5GHz

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd