onsemi MC100LVEP11MNR4

2.5V / 3.3V ECL 1: 2 Differential Fanout Buffer | IC CLK BUFFER 1: 2 3GHZ 8DFN
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100LVEP11MNR4.

IHS

Datasheet13 pages17 years ago

Augswan

Mouser

CAD Models

Download onsemi MC100LVEP11MNR4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.77
Stock
70,892
110,528
Authorized Distributors
0
6
Case/Package
DFN
DFN EP
Number of Pins
-
8
Number of Circuits
1
1
Logic Function
-
-
Max Frequency
3 GHz
3 GHz
Quiescent Current
-
-
Min Supply Voltage
2.375 V
2.375 V
Max Supply Voltage
3.8 V
3.8 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-05-01
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2009-07-31
LTD Date2010-01-31

Descriptions

Descriptions of onsemi MC100LVEP11MNR4 provided by its distributors.

2.5V / 3.3V ECL 1:2 Differential Fanout Buffer | IC CLK BUFFER 1:2 3GHZ 8DFN
Low Skew Clock Driver, 100LVE Series, 2 True Output(s), 0 Inverted Output(s), ECL, DSO8
Amplifiers- Audio 2.5V/3.3V ECL 1:2 No-Cancel/No-Return
NECL MODE : VCC = 0V WITH VEE = -2.375V TO -3.8V CML LVDS PECL MC100LVEP11 8-VFDFN Exposed Pad clock driver 2mm +-2.375/+-3.8V 0.02ns 3GHz

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC100LVEP11-MNR4