Texas Instruments CDCLVP111VF

Low Skew Clock Driver, CDC Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PQFP32
$ 7.885
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDCLVP111VF.

Texas Instruments

Datasheet17 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages15 years ago
Technical Drawing2 pages26 years ago

Newark

SHENGYU ELECTRONICS

Farnell

iiiC

Inventory History

3 month trend:
-86.73%

CAD Models

Download Texas Instruments CDCLVP111VF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsCDCLVP110VF
Low Skew Clock Driver, 110 Series, 10 True Output(s), 0 Inverted Output(s), BICMOS, PQFP32
Texas InstrumentsCDCLVP110MVFR
1:10 LVPECL/HSTL to LVPECL clock driver 32-LQFP -40 to 85
Texas InstrumentsCDCLVP110VFR
1:10 LVPECL/HSTL to LVPECL clock driver 32-LQFP -40 to 85
Low Skew Clock Driver, 100LVE Series, 10 True Output(s), 0 Inverted Output(s), ECL, PQFP32
Low Skew Clock Driver, 100LVE Series, 10 True Output(s), 0 Inverted Output(s), ECL, PQFP32
Low Skew Clock Driver, 100LVE Series, 10 True Output(s), 0 Inverted Output(s), ECL, PQFP32

Descriptions

Descriptions of Texas Instruments CDCLVP111VF provided by its distributors.

Low Skew Clock Driver, CDC Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PQFP32
1:10 LVPECL buffer with selectable input 32-LQFP -40 to 85
2.375V 3.8V LVPECL 0.35ns@ 2.375Vto3.8V 3.5GHz LVPECL QFP SMD mount 7mm(Length)*1.4mm(height)
Clock Buffers & Drivers; CDCLVP111VF; TEXAS INSTRUMENTS; 32; 2.375 V; 3.8 V; 7 mm
LVECL MODE: VCC = 0V WITH VEE = -2.375V TO -3.8V; ALSO OPERATES AT 3.3V SUPPLY CML LVDS LVPECL SSTL CDCLVP111 32-LQFP clock driver 7mm 150mA 0.03ns 3.5GHz
CLOCK DIST, 1:10 LVPECL BUF, 32LQFP; Clock IC Type:Clock Driver; Frequency:3.5GHz; No. of Outputs:10; Supply Current:380mA; Supply Voltage Range:2.375V to 2.625V; Digital IC Case Style:LQFP; No. of Pins:32; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Base Number:111; Input Current:150mA; Input Type:CML, LVDS, LVPECL, SSTL; Output Type:LVPECL; Package / Case:LQFP; Supply Voltage Max:3.8V; Supply Voltage Min:2.375V; Termination Type:SMD; Type:Clock Driver

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CDCLVP111VF.