Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC100LVEL58DT

3.3V Ecl 2: 1 Multiplexer | IC Multiplxr 2: 1 3.3V Ecl 8TSSOP
$ 1.901
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100LVEL58DT.

IHS

Datasheet7 pages18 years ago

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC100LVEL58DT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.901
$ 0.647
$ 0.647
Stock
194,392
260,759
260,759
Authorized Distributors
2
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
-
8
8
Logic Function
-
Multiplexer, Mux
Multiplexer, Mux
Number of Inputs
2
2
2
Number of Outputs
1
1
1
Number of Circuits
1
1
1
Low Level Output Current
-
50 mA
50 mA
High Level Output Current
-
-50 mA
-50 mA
Supply Type
Dual
Dual
Dual
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.8 V
3.8 V
3.8 V
Number of Channels
-
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

Analog Multiplexer / Demultiplexer, 8:1, 1 Circuit, 1.05 kohm, 3V to 18V, TSSOP-16
Texas InstrumentsCD4051BPWR
20V, 8:1, 1-channel, analog multiplexer 16-TSSOP -55 to 125
Texas InstrumentsCD4051BPW
20V, 8:1, 1-channel, analog multiplexer 16-TSSOP -55 to 125
Texas InstrumentsCD4532BPWR
110ns bidirectional 4 10 1 3V 18V 6.8mA 6.8mA TSSOP-16 SMD mount,glue mount 5mm*4.4mm*1.15mm
NLAST Series SP8T 5.5 V 86 Ohm SMT Analog Multiplexer/Demultiplexer - TSSOP-16
NLAS Series SP8T 5.5 V 86 Ohm SMT Analog Multiplexer/Demultiplexer - TSSOP-16

Descriptions

Descriptions of onsemi MC100LVEL58DT provided by its distributors.

3.3V ECL 2:1 Multiplexer | IC MULTIPLXR 2:1 3.3V ECL 8TSSOP
0.57ns@ 3.3V 1 2 3V -3.8V,3.8V 50mA -50mA TSSOP-8 SMD mount 3.1mm*3.1mm*950μm
Multiplexer 1-Element ECL 2-IN 8-Pin TSSOP Tube
Multiplexer, 100LVEL Series, 1-Func, 2 Line Input, 1 Line Output, Complementary Output, ECL, PDSO8

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd