Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC100LVEL58DTR2G

Multiplexer 1-ELEMENT Ecl 2-IN 8-PIN TSSOP T/r / IC Mux 2: 1 3.3V Ecl 8-TSSOP
$ 0.647
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100LVEL58DTR2G.

IHS

Datasheet6 pages10 years ago

onsemi

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC100LVEL58DTR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.647
$ 1.901
$ 1.901
Stock
260,759
194,044
194,044
Authorized Distributors
3
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
-
-
Logic Function
Multiplexer, Mux
-
-
Number of Inputs
2
2
2
Number of Outputs
1
1
1
Number of Circuits
1
1
1
Low Level Output Current
50 mA
-
-
High Level Output Current
-50 mA
-
-
Supply Type
Dual
Dual
Dual
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.8 V
3.8 V
3.8 V
Number of Channels
-
-
-

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-02-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

MC100EP58 Series 5.5 V Surface Mount ECL 2:1 Multiplexer - TSSOP-8
MC100 Series 5.5 V Surface Mount ECL 2:1 Multiplexer - TSSOP-8
Multiplexer, 10E Series, 1-Func, 2 Line Input, 1 Line Output, Complementary Output, ECL, PDSO8

Descriptions

Descriptions of onsemi MC100LVEL58DTR2G provided by its distributors.

Multiplexer 1-Element ECL 2-IN 8-Pin TSSOP T/R / IC MUX 2:1 3.3V ECL 8-TSSOP
Lead Free RoHS Compliant COMPLEMENTARY GULL WING Multiplexer -40C~85C -50mA 3mm -3.3V
0.6ns single-phase 1 2 3V,-3V -3.8V,3.8V 50mA 50mA SOP SMD mount,glue mount 950μm(height)
Multiplexer, 100LVEL Series, 1-Func, 2 Line Input, 1 Line Output, Complementary Output, ECL, PDSO8
MUX, 2: 1, 5.8V, TSSOP, -40 TO 85DEG C;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd