onsemi MC100LVEL40DWR2

Amplifiers- Audio 3.3V/5V ECL Diff No-Cancel/No-Return
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100LVEL40DWR2.

IHS

Datasheet4 pages21 years ago
Datasheet3 pages0 years ago

_legacy Avnet

Augswan

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 10.35
$ 10.35
Stock
249,839
223,979
223,979
Authorized Distributors
0
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
20
20
20
PLL
-
No
No
Input
-
CML
CML
Max Frequency
-
250 MHz
250 MHz
Number of Outputs
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.8 V
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

InfineonCY2291FX
CY2291 Series Triple PLL 3.3 V 30 MHz EPROM Program Clock Generator - SOIC-20
Low Skew Clock Driver, 100EL Series, 4 True Output(s), 0 Inverted Output(s), ECL, PDSO20
Low Skew Clock Driver, 100EL Series, 5 True Output(s), 0 Inverted Output(s), ECL, PDSO20
Low Skew Clock Driver, 100EL Series, 4 True Output(s), 0 Inverted Output(s), ECL, PDSO20
Texas InstrumentsCD74HC4046AM
High Speed CMOS Logic Phase-Locked-Loop with VCO 16-SOIC -55 to 125
Texas InstrumentsCD74HC7046AM
High Speed CMOS Logic Phase-Locked Loop with VCO and Lock Detector 16-SOIC -55 to 125

Descriptions

Descriptions of onsemi MC100LVEL40DWR2 provided by its distributors.

Amplifiers- Audio 3.3V/5V ECL Diff No-Cancel/No-Return
3V-5.5V SOIC-20 SMD 12.95mm × 7.5mm × 2.4mm
Frequency Detector 20-Pin SOIC W T/R
3.3/5V ECL Differential Phase-Frequency Detector
IC DETECT PHASE-FREQ ECL 20-SOIC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd