onsemi MC100LVEL40DWG

SOP-20-300mil Clock Generators / Frequency Synthesizers / PLL ROHS
$ 10.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100LVEL40DWG.

IHS

Datasheet7 pages5 years ago

Master Electronics

Farnell

Newark

iiiC

Inventory History

3 month trend:
-0.70%

CAD Models

Download onsemi MC100LVEL40DWG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.35
$ 6.739
$ 6.739
Stock
193,056
162,200
162,200
Authorized Distributors
6
3
3
Case/Package
SOP
SOP
SOP
Number of Pins
20
20
20
PLL
No
No
No
Input
CML
CML
CML
Max Frequency
250 MHz
250 MHz
250 MHz
Number of Outputs
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1997-05-01
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Low Skew Clock Driver, 10E Series, 4 True Output(s), 0 Inverted Output(s), ECL, PDSO20
Low Skew Clock Driver, 10E Series, 4 True Output(s), 0 Inverted Output(s), ECL, PDSO20
MC100LVEP34 Series 2.8 GHz 3.8 V ECL ÷2, ÷4, ÷8 Clock Generation Chip - SOIC-16
Analog DevicesAD809BR-REEL7
DUAL Obsolete GULL WING Surface Mount Clock/Frequency Synthesizer IC -40C~85C 9.9mm 17mA 17mA
MicrochipSY100EL34LZG
Low Skew Clock Driver, 100EL Series, 3 True Output(s), 0 Inverted Output(s), ECL, PDSO16
IC CLK GEN /2/4/8 3.3/5V 16-SOIC / Clock Divider Buffer 3-OUT 1-IN 1:3 16-Pin SOIC T/R

Descriptions

Descriptions of onsemi MC100LVEL40DWG provided by its distributors.

SOP-20-300mil Clock Generators / Frequency Synthesizers / PLL ROHS
Phase - Frequency Detector, Differential, ECL, 3.3 V / 5.0 V
none 3V 5.5V 250MHz SOIC-20 SMD mount 12.95mm*7.6mm*2.4mm
Phase Detectors / Shifters 3.3V/5V ECL Diff Phase Freq. Detector
CML LVDS NECL PECL Phase Frequency Detector 20-SOIC (0.295 7.50mm Width) MC100LVEL40 clock generator ic 5.5V 250MHz 38mA 12.95mm
IC DETECT PHASE FREQ ECL 20SOIC
Pll Type:Vco; Frequency:250Mhz; No. Of Pins:20Pins; Pll Case Style:Soic; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Msl:-; Bandwidth:250Mhz Rohs Compliant: Yes |Onsemi MC100LVEL40DWG.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC100LVEL40DWG.